
EA EVALEDIP240J | |
|---|---|
DigiKey Part Number | 1481-1136-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIP240J |
Description | EVAL BOARD FOR EA EDIP240J |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA eDIP240J eDIP LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | EA eDIP240J | |
Primary Attributes | 4.2" 240x128 | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,58000 € | 171,58 € |
| Unit Price without VAT: | 171,58000 € |
|---|---|
| Unit Price with VAT: | 204,18020 € |



