
EA EDIP240J-7LW | |
|---|---|
DigiKey Part Number | 1481-1115-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIP240J-7LW |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C, RS-232, SPI 240 x 128 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Display Visions | Dot Pixels 240 x 128 |
Series | Interface I2C, RS-232, SPI |
Packaging Bulk | Graphics Color Black |
Part Status Active | Background Color White |
Display Type FSTN - Film Super-Twisted Nematic | Dot Size 0.35mm W x 0.41mm H |
Display Mode Transflective | Dot Pitch 0.38mm W x 0.44mm H |
Viewing Area 96.00mm W x 60.40mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,11000 € | 196,11 € |
| 10 | 171,60200 € | 1.716,02 € |
| Unit Price without VAT: | 196,11000 € |
|---|---|
| Unit Price with VAT: | 233,37090 € |


