



EA DOGM128L-6 | |
|---|---|
DigiKey Part Number | 1481-1066-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM128L-6 |
Description | GRAPHIC DISPLAY STN GRAY - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Gray STN - Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 51.00mm W x 31.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Graphics Color | Gray | |
Background Color | Yellow/Green | |
Dot Size | 0.36mm W x 0.42mm H | |
Dot Pitch | 0.38mm W x 0.44mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 15,63100 € | 156,31 € |
| 100 | 13,33020 € | 1.333,02 € |
| 500 | 12,33296 € | 6.166,48 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |
















