Zener Diode 7.5 V 2 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZY7.5

DigiKey Part Number
4878-ZY7.5CT-ND - Cut Tape (CT)
4878-ZY7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZY7.5
Description
DIODE ZENER 7.5V 2W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 2 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZY7.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-41)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZY7.5Diotec Semiconductor4.5434878-ZY7.5CT-ND0,34000 €Parametric Equivalent
In-Stock: 4.543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
1000,13050 €13,05 €
5000,09694 €48,47 €
1.0000,08607 €86,07 €
2.0000,07691 €153,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,06696 €334,80 €
10.0000,06081 €608,10 €
15.0000,05767 €865,05 €
25.0000,05415 €1.353,75 €
35.0000,05206 €1.822,10 €
50.0000,05003 €2.501,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €