
ZY5.6 | |
|---|---|
DigiKey Part Number | 4878-ZY5.6TB-ND |
Manufacturer | |
Manufacturer Product Number | ZY5.6 |
Description | DIODE ZENER 5.6V 2W DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY5.6 Models |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 500 mV |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZY5.6 | Diotec Semiconductor | 0 | 4878-ZY5.6TB-ND | 0,06250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06250 € | 312,50 € |
| 10.000 | 0,05676 € | 567,60 € |
| 15.000 | 0,05383 € | 807,45 € |
| 25.000 | 0,05238 € | 1.309,50 € |
| Unit Price without VAT: | 0,06250 € |
|---|---|
| Unit Price with VAT: | 0,07438 € |


