
ZY27 | |
|---|---|
DigiKey Part Number | 4878-ZY27CT-ND - Cut Tape (CT) 4878-ZY27TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY27 |
Description | DIODE ZENER 27V 2W DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY27 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 20 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZY27 | Diotec Semiconductor | 4.776 | 4878-ZY27CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,09772 € | 48,86 € |
| 1.000 | 0,08676 € | 86,76 € |
| 2.000 | 0,07752 € | 155,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06250 € | 312,50 € |
| 10.000 | 0,05676 € | 567,60 € |
| 15.000 | 0,05383 € | 807,45 € |
| 25.000 | 0,05238 € | 1.309,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

