
ZPY10 | |
|---|---|
DigiKey Part Number | 4878-ZPY10CT-ND - Cut Tape (CT) 4878-ZPY10TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPY10 |
Description | DIODE ZENER 10V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY10 Models |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07800 € | 1,95 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,06056 € | 15,14 € |
| 500 | 0,05714 € | 28,57 € |
| 1.000 | 0,05430 € | 54,30 € |
| 2.500 | 0,05132 € | 128,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06696 € | 334,80 € |
| 10.000 | 0,06081 € | 608,10 € |
| 15.000 | 0,05767 € | 865,05 € |
| 25.000 | 0,05415 € | 1.353,75 € |
| 35.000 | 0,05206 € | 1.822,10 € |
| 50.000 | 0,05003 € | 2.501,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

