
ZPD62 | |
|---|---|
DigiKey Part Number | 4878-ZPD62TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD62 |
Description | DIODE ZENER 62V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD62 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 44 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPD62 | Diotec Semiconductor | 0 | 4878-ZPD62TB-ND | 0,02982 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02982 € | 298,20 € |
| Unit Price without VAT: | 0,02982 € |
|---|---|
| Unit Price with VAT: | 0,03549 € |


