
ZMY9.1G | |
|---|---|
DigiKey Part Number | 4878-ZMY9.1GCT-ND - Cut Tape (CT) 4878-ZMY9.1GDKR-ND - Digi-Reel® 4878-ZMY9.1GTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY9.1G |
Description | DIODE ZENER 9.05V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.05 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY9.1G Models |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 7 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY9.1G | Diotec Semiconductor | 4.835 | 4878-ZMY9.1GCT-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07400 € | 1,85 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05740 € | 14,35 € |
| 500 | 0,05414 € | 27,07 € |
| 1.000 | 0,05144 € | 51,44 € |
| 2.500 | 0,04859 € | 121,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05922 € | 296,10 € |
| 10.000 | 0,05374 € | 537,40 € |
| 15.000 | 0,05094 € | 764,10 € |
| 25.000 | 0,04908 € | 1.227,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

