
ZMY6.8G | |
|---|---|
DigiKey Part Number | 4878-ZMY6.8GCT-ND - Cut Tape (CT) 4878-ZMY6.8GDKR-ND - Digi-Reel® 4878-ZMY6.8GTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY6.8G |
Description | DIODE ZENER 6.8V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY6.8G Models |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07400 € | 1,85 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05740 € | 14,35 € |
| 500 | 0,05414 € | 27,07 € |
| 1.000 | 0,05144 € | 51,44 € |
| 2.500 | 0,04859 € | 121,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06396 € | 319,80 € |
| 10.000 | 0,05804 € | 580,40 € |
| 15.000 | 0,05502 € | 825,30 € |
| 25.000 | 0,05162 € | 1.290,50 € |
| 35.000 | 0,04961 € | 1.736,35 € |
| 50.000 | 0,04766 € | 2.383,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


