
ZMY6.8G | |
|---|---|
DigiKey Part Number | 4878-ZMY6.8GCT-ND - Cut Tape (CT) 4878-ZMY6.8GDKR-ND - Digi-Reel® 4878-ZMY6.8GTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY6.8G |
Description | DIODE ZENER 6.8V 1W DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY6.8G Models |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07480 € | 1,87 € |
| 100 | 0,06330 € | 6,33 € |
| 250 | 0,05788 € | 14,47 € |
| 500 | 0,05458 € | 27,29 € |
| 1.000 | 0,05185 € | 51,85 € |
| 2.500 | 0,04898 € | 122,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06447 € | 322,35 € |
| 10.000 | 0,05850 € | 585,00 € |
| 15.000 | 0,05546 € | 831,90 € |
| 25.000 | 0,05204 € | 1.301,00 € |
| 35.000 | 0,05001 € | 1.750,35 € |
| 50.000 | 0,04804 € | 2.402,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


