
ZMY4.7G | |
|---|---|
DigiKey Part Number | 4878-ZMY4.7GTR-ND - Tape & Reel (TR) 4878-ZMY4.7GCT-ND - Cut Tape (CT) 4878-ZMY4.7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY4.7G |
Description | DIODE ZENER 4.7V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY4.7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,08176 € | 40,88 € |
| 1.000 | 0,06368 € | 63,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04561 € | 228,05 € |
| 10.000 | 0,04217 € | 421,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

