
ZMY16 | |
|---|---|
DigiKey Part Number | 4878-ZMY16TR-ND - Tape & Reel (TR) 4878-ZMY16CT-ND - Cut Tape (CT) 4878-ZMY16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY16 |
Description | DIODE ZENER 16V 1.3W DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY16 Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY16 | Diotec Semiconductor | 4.843 | 4878-ZMY16CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08372 € | 41,86 € |
| 1.000 | 0,07415 € | 74,15 € |
| 2.000 | 0,06609 € | 132,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05309 € | 265,45 € |
| 10.000 | 0,04807 € | 480,70 € |
| 15.000 | 0,04552 € | 682,80 € |
| 25.000 | 0,04275 € | 1.068,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

