Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZMM51 | |
|---|---|
DigiKey Part Number | 4878-ZMM51TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM51 |
Description | DIODE ZENER 51V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM51 Models |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM51R13 | Diotec Semiconductor | 10.000 | 4878-ZMM51R13CT-ND | 0,08000 € | Parametric Equivalent |
| BZT55B51 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B51L0G-ND | 0,00000 € | Parametric Equivalent |
| BZT55C51 L0G | Taiwan Semiconductor Corporation | 0 | BZT55C51L0G-ND | 0,00000 € | Parametric Equivalent |
| BZV55B51 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B51TR-ND | 0,03048 € | Parametric Equivalent |
| BZV55B51 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B51L0GTR-ND | 0,03048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03431 € | 85,78 € |
| 5.000 | 0,03058 € | 152,90 € |
| 7.500 | 0,02867 € | 215,03 € |
| 12.500 | 0,02653 € | 331,62 € |
| 17.500 | 0,02526 € | 442,05 € |
| 25.000 | 0,02402 € | 600,50 € |
| Unit Price without VAT: | 0,03431 € |
|---|---|
| Unit Price with VAT: | 0,04083 € |






