
ZMM51R13 | |
|---|---|
DigiKey Part Number | 4878-ZMM51R13CT-ND - Cut Tape (CT) 4878-ZMM51R13DKR-ND - Digi-Reel® 4878-ZMM51R13TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM51R13 |
Description | DIODE ZENER 51V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM51R13 Models |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5262B BK TIN/LEAD | Central Semiconductor Corp | 2.466 | 1514-CLL5262BBKTIN/LEAD-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03760 € | 0,94 € |
| 100 | 0,03140 € | 3,14 € |
| 250 | 0,02840 € | 7,10 € |
| 500 | 0,02658 € | 13,29 € |
| 1.000 | 0,02511 € | 25,11 € |
| 2.500 | 0,02355 € | 58,88 € |
| 5.000 | 0,02261 € | 113,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03149 € | 314,90 € |
| 20.000 | 0,02848 € | 569,60 € |
| 30.000 | 0,02694 € | 808,20 € |
| 50.000 | 0,02522 € | 1.261,00 € |
| 70.000 | 0,02419 € | 1.693,30 € |
| 100.000 | 0,02320 € | 2.320,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

