
ZMM11 | |
|---|---|
DigiKey Part Number | 4878-ZMM11TR-ND - Tape & Reel (TR) 4878-ZMM11CT-ND - Cut Tape (CT) 4878-ZMM11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM11 |
Description | DIODE ZENER 11V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03710 € | 18,55 € |
| 1.000 | 0,03036 € | 30,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02152 € | 53,80 € |
| 5.000 | 0,01764 € | 88,20 € |
| 7.500 | 0,01334 € | 100,05 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

