
ZMM10B | |
|---|---|
DigiKey Part Number | 4878-ZMM10BCT-ND - Cut Tape (CT) 4878-ZMM10BDKR-ND - Digi-Reel® 4878-ZMM10BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM10B |
Description | DIODE ZENER 10V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM10B Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM10B | Diotec Semiconductor | 2.311 | 4878-ZMM10BCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03280 € | 0,82 € |
| 100 | 0,02750 € | 2,75 € |
| 250 | 0,02480 € | 6,20 € |
| 500 | 0,02318 € | 11,59 € |
| 1.000 | 0,02187 € | 21,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03512 € | 87,80 € |
| 5.000 | 0,03127 € | 156,35 € |
| 7.500 | 0,02931 € | 219,82 € |
| 12.500 | 0,02709 € | 338,62 € |
| 17.500 | 0,02578 € | 451,15 € |
| 25.000 | 0,02451 € | 612,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

