
ZMD6.2 | |
|---|---|
DigiKey Part Number | 4878-ZMD6.2TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMD6.2 |
Description | DIODE ZENER 6.2V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD6.2 Models |
Category | Impedance (Max) (Zzt) 4.8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1.5 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMD6.2 | Diotec Semiconductor | 0 | 4878-ZMD6.2TR-ND | 0,08720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08720 € | 218,00 € |
| 5.000 | 0,07895 € | 394,75 € |
| 7.500 | 0,07474 € | 560,55 € |
| 12.500 | 0,07002 € | 875,25 € |
| Unit Price without VAT: | 0,08720 € |
|---|---|
| Unit Price with VAT: | 0,10377 € |


