Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMD5.1

DigiKey Part Number
4878-ZMD5.1TR-ND - Tape & Reel (TR)
4878-ZMD5.1CT-ND - Cut Tape (CT)
4878-ZMD5.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMD5.1
Description
DIODE ZENER 5.1V 1W DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMD5.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 500 mV
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
1000,14630 €14,63 €
5000,11016 €55,08 €
1.0000,09811 €98,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,05755 €143,88 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €