
ZMD16B | |
|---|---|
DigiKey Part Number | 4878-ZMD16BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMD16B |
Description | DIODE ZENER 16V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD16B Models |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 13 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMD16B | Diotec Semiconductor | 0 | 4878-ZMD16BTR-ND | 0,07371 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07371 € | 184,28 € |
| 5.000 | 0,06653 € | 332,65 € |
| 7.500 | 0,06287 € | 471,52 € |
| 12.500 | 0,05875 € | 734,38 € |
| 17.500 | 0,05660 € | 990,50 € |
| Unit Price without VAT: | 0,07371 € |
|---|---|
| Unit Price with VAT: | 0,08771 € |


