
ZMD100 | |
|---|---|
DigiKey Part Number | 4878-ZMD100TR-ND - Tape & Reel (TR) 4878-ZMD100CT-ND - Cut Tape (CT) 4878-ZMD100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD100 |
Description | DIODE ZENER 100V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD100 Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMD100 | Diotec Semiconductor | 1.900 | 4878-ZMD100CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1.000 | 0,07635 € | 76,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06571 € | 164,28 € |
| 5.000 | 0,05912 € | 295,60 € |
| 7.500 | 0,05576 € | 418,20 € |
| 12.500 | 0,05198 € | 649,75 € |
| 17.500 | 0,04974 € | 870,45 € |
| 25.000 | 0,04756 € | 1.189,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

