
ZMC5B1 | |
|---|---|
DigiKey Part Number | 4878-ZMC5B1-ND |
Manufacturer | |
Manufacturer Product Number | ZMC5B1 |
Description | DIODE ZENER 5.1V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | ZMC5B1 Models |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package MicroMelf |
Power - Max 500 mW |











