
MM3Z5B1 | |
|---|---|
DigiKey Part Number | 4878-MM3Z5B1CT-ND - Cut Tape (CT) 4878-MM3Z5B1DKR-ND - Digi-Reel® 4878-MM3Z5B1TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z5B1 |
Description | DIODE ZENER 5.1V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z5B1 Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02840 € | 0,71 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,02112 € | 5,28 € |
| 500 | 0,01974 € | 9,87 € |
| 1.000 | 0,01860 € | 18,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02983 € | 89,49 € |
| 6.000 | 0,02654 € | 159,24 € |
| 9.000 | 0,02487 € | 223,83 € |
| 15.000 | 0,02298 € | 344,70 € |
| 21.000 | 0,02187 € | 459,27 € |
| 30.000 | 0,02078 € | 623,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

