Zener Diode 5.1 V 500 mW ±5% Surface Mount MicroMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC5.1

DigiKey Part Number
4878-ZMC5.1TR-ND - Tape & Reel (TR)
4878-ZMC5.1CT-ND - Cut Tape (CT)
4878-ZMC5.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMC5.1
Description
DIODE ZENER 5.1V 500MW MICROMELF
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount MicroMelf
Datasheet
 Datasheet
EDA/CAD Models
ZMC5.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
MicroMelf
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5V1Diotec Semiconductor2.2004878-MM3Z5V1CT-ND0,15000 €MFR Recommended
ZMC5.1Diotec Semiconductor2454878-ZMC5.1CT-ND0,00000 €Parametric Equivalent
ZMC5B1DComponents10.0002721-ZMC5B1-ND0,43326 €Parametric Equivalent
In-Stock: 245
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes