
Z3SMC8.2 | |
|---|---|
DigiKey Part Number | 4878-Z3SMC8.2-ND |
Manufacturer | |
Manufacturer Product Number | Z3SMC8.2 |
Description | DIODE ZENER 8.2V 3W DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | Z3SMC8.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15012 € | 450,36 € |
| Unit Price without VAT: | 0,15012 € |
|---|---|
| Unit Price with VAT: | 0,17864 € |


