
Z3SMC33 | |
|---|---|
DigiKey Part Number | 4878-Z3SMC33CT-ND - Cut Tape (CT) 4878-Z3SMC33TR-ND |
Manufacturer | |
Manufacturer Product Number | Z3SMC33 |
Description | DIODE ZENER 33V 3W DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 3 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | Z3SMC33 Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 24 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AB (SMC) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z3SMC33 | Diotec Semiconductor | 2.809 | 4878-Z3SMC33CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15100 € | 15,10 € |
| 250 | 0,13944 € | 34,86 € |
| 500 | 0,13248 € | 66,24 € |
| 1.000 | 0,12675 € | 126,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14799 € | 443,97 € |
| 6.000 | 0,13538 € | 812,28 € |
| 9.000 | 0,12895 € | 1.160,55 € |
| 15.000 | 0,12173 € | 1.825,95 € |
| 21.000 | 0,11746 € | 2.466,66 € |
| 30.000 | 0,11330 € | 3.399,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

