Zener Diode 24 V 3 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z3SMC24

DigiKey Part Number
4878-Z3SMC24TR-ND - Tape & Reel (TR)
4878-Z3SMC24CT-ND - Cut Tape (CT)
4878-Z3SMC24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z3SMC24
Description
DIODE ZENER 24V 3W DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
Z3SMC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AB (SMC)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z3SMC24Diotec Semiconductor2.2694878-Z3SMC24CT-ND0,64000 €Parametric Equivalent
In-Stock: 2.269
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39800 €3,98 €
1000,25570 €25,57 €
5000,19424 €97,12 €
1.0000,17440 €174,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13812 €414,36 €
6.0000,12732 €763,92 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €