
Z3SMC24 | |
|---|---|
DigiKey Part Number | 4878-Z3SMC24TR-ND - Tape & Reel (TR) 4878-Z3SMC24CT-ND - Cut Tape (CT) 4878-Z3SMC24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z3SMC24 |
Description | DIODE ZENER 24V 3W DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | Z3SMC24 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AB (SMC) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z3SMC24 | Diotec Semiconductor | 2.269 | 4878-Z3SMC24CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25570 € | 25,57 € |
| 500 | 0,19424 € | 97,12 € |
| 1.000 | 0,17440 € | 174,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13812 € | 414,36 € |
| 6.000 | 0,12732 € | 763,92 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

