
Z3SMC20 | |
|---|---|
DigiKey Part Number | 4878-Z3SMC20-ND |
Manufacturer | |
Manufacturer Product Number | Z3SMC20 |
Description | DIODE ZENER 20V 3W DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | Z3SMC20 Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 15 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AB (SMC) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z3SMC20 | Diotec Semiconductor | 0 | 4878-Z3SMC20-ND | 0,13703 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13703 € | 411,09 € |
| Unit Price without VAT: | 0,13703 € |
|---|---|
| Unit Price with VAT: | 0,16307 € |


