
Z3SMC15 | |
|---|---|
DigiKey Part Number | 4878-Z3SMC15TR-ND - Tape & Reel (TR) 4878-Z3SMC15CT-ND - Cut Tape (CT) 4878-Z3SMC15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z3SMC15 |
Description | DIODE ZENER 15V 3W DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | Z3SMC15 Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 11 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AB (SMC) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z3SMC15 | Diotec Semiconductor | 2.763 | 4878-Z3SMC15CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25370 € | 25,37 € |
| 500 | 0,19268 € | 96,34 € |
| 1.000 | 0,17301 € | 173,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13703 € | 411,09 € |
| 6.000 | 0,12630 € | 757,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

