


Z2SMB56 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB56TR-ND - Tape & Reel (TR) 4878-Z2SMB56CT-ND - Cut Tape (CT) 4878-Z2SMB56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB56 |
Description | DIODE ZENER 56V 2W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB56 Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 42 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z2SMB56 | Diotec Semiconductor | 1.730 | 4878-Z2SMB56CT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,23580 € | 23,58 € |
| 500 | 0,17860 € | 89,30 € |
| 1.000 | 0,16014 € | 160,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12653 € | 379,59 € |
| 6.000 | 0,11557 € | 693,42 € |
| 9.000 | 0,11438 € | 1.029,42 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

