


Z2SMB120 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB120-ND |
Manufacturer | |
Manufacturer Product Number | Z2SMB120 |
Description | DIODE ZENER 120V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB120 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 90 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z2SMB120 | Diotec Semiconductor | 0 | 4878-Z2SMB120-ND | 0,12553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12553 € | 376,59 € |
| Unit Price without VAT: | 0,12553 € |
|---|---|
| Unit Price with VAT: | 0,14938 € |


