Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

Z1SMA62

DigiKey Part Number
4878-Z1SMA62TR-ND - Tape & Reel (TR)
4878-Z1SMA62CT-ND - Cut Tape (CT)
4878-Z1SMA62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA62
Description
DIODE ZENER 62V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 46 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z1SMA62Diotec Semiconductor7.4904878-Z1SMA62CT-ND0,32000 €Parametric Equivalent
In-Stock: 7.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12390 €12,39 €
5000,09186 €45,93 €
1.0000,08150 €81,50 €
2.0000,07276 €145,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,05972 €447,90 €
15.0000,05441 €816,15 €
22.5000,05170 €1.163,25 €
37.5000,04867 €1.825,12 €
52.5000,04686 €2.460,15 €
75.0000,04511 €3.383,25 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €