Similar

USL1A | |
|---|---|
DigiKey Part Number | 4878-USL1ATR-ND |
Manufacturer | |
Manufacturer Product Number | USL1A |
Description | DIODE STANDARD 50V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | USL1A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRKM4001-HF | Comchip Technology | 16.373 | 641-1511-1-ND | 0,34000 € | Similar |
| USL1A | Diotec Semiconductor | 0 | 4878-USL1ATR-ND | 0,03279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03279 € | 98,37 € |
| 6.000 | 0,02927 € | 175,62 € |
| 9.000 | 0,02747 € | 247,23 € |
| 15.000 | 0,02544 € | 381,60 € |
| 21.000 | 0,02424 € | 509,04 € |
| 30.000 | 0,02308 € | 692,40 € |
| Unit Price without VAT: | 0,03279 € |
|---|---|
| Unit Price with VAT: | 0,03902 € |



