


US2K | |
|---|---|
DigiKey Part Number | 4878-US2KCT-ND - Cut Tape (CT) 4878-US2KDKR-ND - Digi-Reel® 4878-US2KTR-ND |
Manufacturer | |
Manufacturer Product Number | US2K |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2K Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2K | Diotec Semiconductor | 1.970 | 4878-US2KCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08120 € | 2,03 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,06300 € | 15,75 € |
| 500 | 0,05942 € | 29,71 € |
| 1.000 | 0,05651 € | 56,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07468 € | 224,04 € |
| 6.000 | 0,06750 € | 405,00 € |
| 9.000 | 0,06383 € | 574,47 € |
| 15.000 | 0,05972 € | 895,80 € |
| 21.000 | 0,05728 € | 1.202,88 € |
| 30.000 | 0,05491 € | 1.647,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

