


US1A | |
|---|---|
DigiKey Part Number | 4878-US1ACT-ND - Cut Tape (CT) 4878-US1ADKR-ND - Digi-Reel® 4878-US1ATR-ND |
Manufacturer | |
Manufacturer Product Number | US1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1A | Diotec Semiconductor | 1.565 | 4878-US1ACT-ND | 0,08000 € | Parametric Equivalent |
| ES1A-HF | Comchip Technology | 33 | 641-ES1A-HFCT-ND | 0,36000 € | Similar |
| RS2AA-13-F | Diodes Incorporated | 18.131 | RS2AA-FDICT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05080 € | 1,27 € |
| 100 | 0,04270 € | 4,27 € |
| 250 | 0,03888 € | 9,72 € |
| 500 | 0,03654 € | 18,27 € |
| 1.000 | 0,03461 € | 34,61 € |
| 2.500 | 0,03256 € | 81,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04310 € | 323,25 € |
| 15.000 | 0,03905 € | 585,75 € |
| 22.500 | 0,03698 € | 832,05 € |
| 37.500 | 0,03466 € | 1.299,75 € |
| 52.500 | 0,03328 € | 1.747,20 € |
| 75.000 | 0,03194 € | 2.395,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

