
TGL41-33A | |
|---|---|
DigiKey Part Number | 4878-TGL41-33ATR-ND - Tape & Reel (TR) 4878-TGL41-33ACT-ND - Cut Tape (CT) 4878-TGL41-33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-33A |
Description | TVS DIODE 28.2VWM 45.7V DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-33A Models |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12580 € | 12,58 € |
| 500 | 0,09336 € | 46,68 € |
| 1.000 | 0,08283 € | 82,83 € |
| 2.000 | 0,07396 € | 147,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06433 € | 321,65 € |
| 10.000 | 0,05837 € | 583,70 € |
| 15.000 | 0,05533 € | 829,95 € |
| 25.000 | 0,05192 € | 1.298,00 € |
| 35.000 | 0,04990 € | 1.746,50 € |
| 50.000 | 0,04793 € | 2.396,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




