
LT TTSD-T2V2-36-1 | |
|---|---|
DigiKey Part Number | 475-LTTTSD-T2V2-36-1TR-ND - Tape & Reel (TR) 475-LTTTSD-T2V2-36-1CT-ND - Cut Tape (CT) 475-LTTTSD-T2V2-36-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT TTSD-T2V2-36-1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,24030 € | 24,03 € |
| 500 | 0,19842 € | 99,21 € |
| 1.000 | 0,18466 € | 184,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17296 € | 345,92 € |
| 4.000 | 0,16302 € | 652,08 € |
| 6.000 | 0,15793 € | 947,58 € |
| 10.000 | 0,15217 € | 1.521,70 € |
| 14.000 | 0,14874 € | 2.082,36 € |
| 20.000 | 0,14540 € | 2.908,00 € |
| 50.000 | 0,13803 € | 6.901,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



