
SZ3C8.2 | |
|---|---|
DigiKey Part Number | 4878-SZ3C8.2TR-ND - Tape & Reel (TR) 4878-SZ3C8.2CT-ND - Cut Tape (CT) 4878-SZ3C8.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C8.2 |
Description | DIODE ZENER 8.2V 3W DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C8.2 Models |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C8.2 | Diotec Semiconductor | 4.840 | 4878-SZ3C8.2CT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18730 € | 18,73 € |
| 500 | 0,14070 € | 70,35 € |
| 1.000 | 0,12565 € | 125,65 € |
| 2.000 | 0,11298 € | 225,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09188 € | 459,40 € |
| 10.000 | 0,08417 € | 841,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

