
SZ3C24 | |
|---|---|
DigiKey Part Number | 4878-SZ3C24TR-ND - Tape & Reel (TR) 4878-SZ3C24CT-ND - Cut Tape (CT) 4878-SZ3C24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C24 |
Description | DIODE ZENER 24V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C24 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C24 | Diotec Semiconductor | 3.375 | 4878-SZ3C24CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,09991 € | 99,91 € |
| 2.000 | 0,08950 € | 179,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07820 € | 391,00 € |
| 10.000 | 0,07121 € | 712,10 € |
| 15.000 | 0,06765 € | 1.014,75 € |
| 25.000 | 0,06365 € | 1.591,25 € |
| 35.000 | 0,06128 € | 2.144,80 € |
| 50.000 | 0,05897 € | 2.948,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

