


SRL1J | |
|---|---|
DigiKey Part Number | 4878-SRL1JCT-ND - Cut Tape (CT) 4878-SRL1JTR-ND |
Manufacturer | |
Manufacturer Product Number | SRL1J |
Description | DIODE STANDARD 600V 1A DO219AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD |
Datasheet | Datasheet |
EDA/CAD Models | SRL1J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-219AD |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRL1J | Diotec Semiconductor | 2.880 | 4878-SRL1JCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03920 € | 0,98 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02956 € | 7,39 € |
| 500 | 0,02772 € | 13,86 € |
| 1.000 | 0,02619 € | 26,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03947 € | 118,41 € |
| 6.000 | 0,03529 € | 211,74 € |
| 9.000 | 0,03315 € | 298,35 € |
| 15.000 | 0,03075 € | 461,25 € |
| 21.000 | 0,02933 € | 615,93 € |
| 30.000 | 0,02795 € | 838,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

