


SRL1G | |
|---|---|
DigiKey Part Number | 4878-SRL1GTR-ND - Tape & Reel (TR) 4878-SRL1GCT-ND - Cut Tape (CT) 4878-SRL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRL1G |
Description | DIODE STANDARD 400V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AD |
Datasheet | Datasheet |
EDA/CAD Models | SRL1G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-219AD |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRL1G | Diotec Semiconductor | 2.950 | 4878-SRL1GCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05466 € | 27,33 € |
| 1.000 | 0,04812 € | 48,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03947 € | 118,41 € |
| 6.000 | 0,03529 € | 211,74 € |
| 9.000 | 0,03315 € | 298,35 € |
| 15.000 | 0,03075 € | 461,25 € |
| 21.000 | 0,02933 € | 615,93 € |
| 30.000 | 0,02795 € | 838,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

