
SMZ8.2 | |
|---|---|
DigiKey Part Number | 4878-SMZ8.2CT-ND - Cut Tape (CT) 4878-SMZ8.2DKR-ND - Digi-Reel® 4878-SMZ8.2TR-ND |
Manufacturer | |
Manufacturer Product Number | SMZ8.2 |
Description | DIODE ZENER 8.2V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ8.2 Models |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3.5 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZ8.2 | Diotec Semiconductor | 0 | 4878-SMZ8.2CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09320 € | 2,33 € |
| 100 | 0,07910 € | 7,91 € |
| 250 | 0,07248 € | 18,12 € |
| 500 | 0,06848 € | 34,24 € |
| 1.000 | 0,06519 € | 65,19 € |
| 2.500 | 0,06171 € | 154,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07820 € | 391,00 € |
| 10.000 | 0,07121 € | 712,10 € |
| 15.000 | 0,06765 € | 1.014,75 € |
| 25.000 | 0,06365 € | 1.591,25 € |
| 35.000 | 0,06128 € | 2.144,80 € |
| 50.000 | 0,05897 € | 2.948,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


