SMZ8.2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,59000 €
Datasheet
Zener Diode 8.2 V 2 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZ8.2

DigiKey Part Number
4878-SMZ8.2CT-ND - Cut Tape (CT)
4878-SMZ8.2DKR-ND - Digi-Reel®
4878-SMZ8.2TR-ND
Manufacturer
Manufacturer Product Number
SMZ8.2
Description
DIODE ZENER 8.2V 2W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 2 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SMZ8.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 3.5 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB (MELF)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZ8.2Diotec Semiconductor04878-SMZ8.2CT-ND0,59000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10500 €1,05 €
250,09320 €2,33 €
1000,07910 €7,91 €
2500,07248 €18,12 €
5000,06848 €34,24 €
1.0000,06519 €65,19 €
2.5000,06171 €154,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
5.0000,07820 €391,00 €
10.0000,07121 €712,10 €
15.0000,06765 €1.014,75 €
25.0000,06365 €1.591,25 €
35.0000,06128 €2.144,80 €
50.0000,05897 €2.948,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €