
SMZ5.6 | |
|---|---|
DigiKey Part Number | 4878-SMZ5.6TR-ND - Tape & Reel (TR) 4878-SMZ5.6CT-ND - Cut Tape (CT) 4878-SMZ5.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ5.6 |
Description | DIODE ZENER 5.6V 2W DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ5.6 Models |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 500 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZ5.6 | Diotec Semiconductor | 4.075 | 4878-SMZ5.6CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15170 € | 15,17 € |
| 500 | 0,11318 € | 56,59 € |
| 1.000 | 0,10071 € | 100,71 € |
| 2.000 | 0,09022 € | 180,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07299 € | 364,95 € |
| 10.000 | 0,06647 € | 664,70 € |
| 15.000 | 0,06346 € | 951,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

