Zener Diode 150 V 2 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZ150

DigiKey Part Number
4878-SMZ150TR-ND - Tape & Reel (TR)
4878-SMZ150CT-ND - Cut Tape (CT)
4878-SMZ150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZ150
Description
DIODE ZENER 150V 2W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 2 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SMZ150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB (MELF)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZ150Diotec Semiconductor3.3654878-SMZ150CT-ND0,27000 €Parametric Equivalent
In-Stock: 3.365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16700 €1,67 €
1000,10500 €10,50 €
5000,07762 €38,81 €
1.0000,06876 €68,76 €
2.0000,06129 €122,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05319 €265,95 €
10.0000,04817 €481,70 €
15.0000,04561 €684,15 €
25.0000,04274 €1.068,50 €
35.0000,04103 €1.436,05 €
50.0000,03938 €1.969,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €