Zener Diode 12 V 2 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZ12

DigiKey Part Number
4878-SMZ12TR-ND - Tape & Reel (TR)
4878-SMZ12CT-ND - Cut Tape (CT)
4878-SMZ12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZ12
Description
DIODE ZENER 12V 2W DO213AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 2 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SMZ12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB (MELF)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZ12Diotec Semiconductor454878-SMZ12CT-ND0,30000 €Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
1000,11430 €11,43 €
5000,08448 €42,24 €
1.0000,07485 €74,85 €
2.0000,06672 €133,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05790 €289,50 €
10.0000,05244 €524,40 €
15.0000,04966 €744,90 €
25.0000,04653 €1.163,25 €
35.0000,04467 €1.563,45 €
50.0000,04287 €2.143,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €