
SMZ1 | |
|---|---|
DigiKey Part Number | 4878-SMZ1TR-ND - Tape & Reel (TR) 4878-SMZ1CT-ND - Cut Tape (CT) 4878-SMZ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ1 |
Description | DIODE ZENER 1V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 0.5 Ohms | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13680 € | 13,68 € |
| 500 | 0,11704 € | 58,52 € |
| 1.000 | 0,09208 € | 92,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07487 € | 374,35 € |
| 10.000 | 0,06627 € | 662,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


