
SMF5.0A | |
|---|---|
DigiKey Part Number | 4878-SMF5.0ATR-ND - Tape & Reel (TR) 4878-SMF5.0ACT-ND - Cut Tape (CT) 4878-SMF5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A |
Description | TVS DIODE 5VWM 9.2VC SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF5.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,10664 € | 53,32 € |
| 1.000 | 0,09226 € | 92,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05079 € | 152,37 € |
| 6.000 | 0,03978 € | 238,68 € |
| 9.000 | 0,02937 € | 264,33 € |
| 15.000 | 0,02850 € | 427,50 € |
| 21.000 | 0,02677 € | 562,17 € |
| 30.000 | 0,02591 € | 777,30 € |
| 75.000 | 0,02462 € | 1.846,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









