
SMF5.0A | |
|---|---|
DigiKey Part Number | 4786-SMF5.0ATR-ND - Tape & Reel (TR) 4786-SMF5.0ACT-ND - Cut Tape (CT) 4786-SMF5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A |
Description | TVS, UNI-DIR, 200W, 5V, ESGA (SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05334 € | 26,67 € |
| 1.000 | 0,04696 € | 46,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03880 € | 116,40 € |
| 6.000 | 0,03468 € | 208,08 € |
| 9.000 | 0,03258 € | 293,22 € |
| 15.000 | 0,03021 € | 453,15 € |
| 21.000 | 0,02881 € | 605,01 € |
| 30.000 | 0,02745 € | 823,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



